Part Details for PG4002S_AX_00001 by PanJit Semiconductor
Overview of PG4002S_AX_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for PG4002S_AX_00001
PG4002S_AX_00001 CAD Models
PG4002S_AX_00001 Part Data Attributes
|
PG4002S_AX_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4002S_AX_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4002S_AX_00001
This table gives cross-reference parts and alternative options found for PG4002S_AX_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4002S_AX_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PG4002S_AX_00001 vs RL102 |
RL102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | PG4002S_AX_00001 vs RL102 |
RL102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | International Semiconductor Inc | PG4002S_AX_00001 vs RL102 |
RL102V32 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S_AX_00001 vs RL102V32 |
RL102F-N | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Rectron Semiconductor | PG4002S_AX_00001 vs RL102F-N |
RL102N14 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S_AX_00001 vs RL102N14 |
RL102N34 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S_AX_00001 vs RL102N34 |
RL102GP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, A-405, 2 PIN | Micro Commercial Components | PG4002S_AX_00001 vs RL102GP |
RL102-A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S_AX_00001 vs RL102-A |
RL102N04 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S_AX_00001 vs RL102N04 |