Part Details for PG4001_B0_00001 by PanJit Semiconductor
Overview of PG4001_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PG4001_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG4001_B0_00001
|
Mouser Electronics | Rectifiers 50V General Purpose Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0150 / $0.0350 | Order Now |
|
NAC | 50V,General Purpose Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for PG4001_B0_00001
PG4001_B0_00001 CAD Models
PG4001_B0_00001 Part Data Attributes
|
PG4001_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4001_B0_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4001_B0_00001
This table gives cross-reference parts and alternative options found for PG4001_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4001_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PG4001_AY_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | PG4001_B0_00001 vs PG4001_AY_00001 |
HER101G | Uniohm Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | PG4001_B0_00001 vs HER101G |
1N4001A1G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PG4001_B0_00001 vs 1N4001A1G |
1N4001GH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | PG4001_B0_00001 vs 1N4001GH |
ER100_B0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PG4001_B0_00001 vs ER100_B0_00001 |
1N4001G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | PG4001_B0_00001 vs 1N4001G |
FR101-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PG4001_B0_00001 vs FR101-LF |
UF1AB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | PG4001_B0_00001 vs UF1AB0 |
UF1AX0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | PG4001_B0_00001 vs UF1AX0G |
HER101-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PG4001_B0_00001 vs HER101-H |