Part Details for PG21-3/4 by Mencom Corporation
Overview of PG21-3/4 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for PG21-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507918
|
RS | Thread adapter, PG21 to 3/4" NPT, aluminum, liquid-tight seal, PG Series | Mencom PG21-3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 21 |
|
$5.7700 / $6.4100 | Buy Now |
|
Onlinecomponents.com | PG21 Male Thread - To - .75-NPT Female Thread - Adapter RoHS: Compliant |
100 In Stock 1124 Factory Stock |
|
$4.8400 / $7.2700 | Buy Now |
|
Master Electronics | PG21 Male Thread - To - .75-NPT Female Thread - Adapter RoHS: Compliant |
100 In Stock 1124 Factory Stock |
|
$4.8400 / $7.2700 | Buy Now |