Part Details for PG1W-12-60-M3B6 by ebm-papst
Overview of PG1W-12-60-M3B6 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG1W-12-60-M3B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG1W-12-60-M3B6
|
Avnet Americas | LED COOLING ASSEMBLY - Bulk (Alt: PG1W-12-60-M3B6) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Heat Sinks - Led Active Cooling, Xicato Xsm, 12Vdc, 38W, 197.5Khr, Option 2&4, Led Cooling RoHS: Compliant |
195 Partner Stock |
|
$33.4500 / $113.4400 | Buy Now |
DISTI #
35609064
|
Verical | Axial Fan RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 195 |
|
$31.0600 / $33.5600 | Buy Now |
|
Master Electronics | Heat Sinks - Led Active Cooling, Xicato Xsm, 12Vdc, 38W, 197.5Khr, Option 2&4, Led Cooling RoHS: Compliant |
195 Partner Stock |
|
$33.4500 / $113.4400 | Buy Now |
|
Neutron USA | DC Fans Active Cooling for LED Modules &, CoBs, Xicato XSM, 12VDC, 38W, 7dBA, 1800RPM, 197.5Khr Lifetime (at 20 C), Mounting Option 2 &, 4 | 50 |
|
$123.3200 | Buy Now |