Part Details for PG1096.183NLT by Pulse Electronics Corporation
Overview of PG1096.183NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG1096.183NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9828
|
Newark | Ind, Pwr, Er25 Series, Smt Npb/T&r |Pulse PG1096.183NLT RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 / $3.6600 | Buy Now |
DISTI #
553-3727-1-ND
|
DigiKey | PULSE XFMR 16UH Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
589 In Stock |
|
$2.9761 / $5.5900 | Buy Now |
DISTI #
PG1096.183NLT
|
Avnet Americas | Ind Power Wirewound 18uH 20% 100KHz 18.5A T/R - Tape and Reel (Alt: PG1096.183NLT) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8248 / $3.2125 | Buy Now |
DISTI #
673-PG1096.183NLT
|
Mouser Electronics | Power Inductors - SMD PG1096NL 26x26mm 16uH 18.5A 5mOhms RoHS: Compliant | 326 |
|
$2.9700 / $5.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | PG1096 Round Wire SMT Inductor Series, up to 65 Amps RoHS: Compliant | 0 |
|
$2.7500 / $5.7600 | Buy Now |
DISTI #
PG1096.183NLT
|
TTI | Power Inductors - SMD PG1096NL 26x26mm 16uH 18.5A 5mOhms pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Reel |
Americas - 480 In Stock |
|
$2.7400 / $3.7600 | Buy Now |
DISTI #
000000000005237820
|
Sager | Power Inductors - SMD PG1096NL 26x26mm 16uH 18.5A 5mOhms Min Qty: 540 | 0 |
|
$2.9200 | Buy Now |
Part Details for PG1096.183NLT
PG1096.183NLT CAD Models
PG1096.183NLT Part Data Attributes
|
PG1096.183NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG1096.183NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.8 mm | |
Package Length | 26 mm | |
Package Style | SMT | |
Package Width | 26 mm | |
Packing Method | TR | |
Rated Current-Max | 18.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |