Part Details for PG101R_R2_00001 by PanJit Semiconductor
Overview of PG101R_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PG101R_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG101R_R2_00001
|
Mouser Electronics | Rectifiers 100V,Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant | 0 |
|
$0.0280 / $0.0320 | Order Now |
|
NAC | 100V,Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PG101R_R2_00001
PG101R_R2_00001 CAD Models
PG101R_R2_00001 Part Data Attributes
|
PG101R_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG101R_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG101R_R2_00001
This table gives cross-reference parts and alternative options found for PG101R_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG101R_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER102GA1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PG101R_R2_00001 vs HER102GA1G |
1N4002GB0G | Rectifier Diode, | Taiwan Semiconductor | PG101R_R2_00001 vs 1N4002GB0G |
UF4002G-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG101R_R2_00001 vs UF4002G-LF |
1N4002U01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | PG101R_R2_00001 vs 1N4002U01 |
HER102G-TB-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG101R_R2_00001 vs HER102G-TB-LF |
1SR124-100AT-92 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | PG101R_R2_00001 vs 1SR124-100AT-92 |
UF4002R1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG101R_R2_00001 vs UF4002R1 |
FR102GR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PG101R_R2_00001 vs FR102GR0 |
HER102GHA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG101R_R2_00001 vs HER102GHA0 |
HER102G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | HY Electronic Corp | PG101R_R2_00001 vs HER102G |