Part Details for PG0936.253NLT by Pulse Electronics Corporation
Overview of PG0936.253NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0936.253NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9809
|
Newark | Ind, Pwr, 6565 Archon Seri Npb/T&r |Pulse PG0936.253NLT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.1300 | Buy Now |
DISTI #
PG0936.253NLT-ND
|
DigiKey | FIXED IND 25UH 7A 19.4 MOHM SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8914 | Buy Now |
DISTI #
PG0936.253NLT
|
Avnet Americas | Power Inductor (SMD), 25 uH, ± 20%, 7 A, Shielded, 9.2 A, 17.5mm x 16.7mm x 10mm - Tape and Reel (Alt: PG0936.253NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6467 / $1.8727 | Buy Now |
DISTI #
673-PG0936.253NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 6565 ARCHON SERI NPB RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
V79:2366_26388083
|
Arrow Electronics | Inductor Power Shielded Wirewound 25uH/23.5uH 20% 100KHz Ferrite 7A 0.0194Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1645 | Americas - 635 |
|
$1.3170 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | PG0936 Round Wire SMT Inductor Series, up to 40 Amps RoHS: Compliant | 0 |
|
$1.6000 / $3.3600 | Buy Now |
DISTI #
60237161
|
Verical | Inductor Power Shielded Wirewound 25uH/23.5uH 20% 100KHz Ferrite 7A 0.0194Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1645 | Americas - 635 |
|
$1.3170 | Buy Now |
DISTI #
000000000003700593
|
Sager | Power Inductors - SMD IND, PWR, 6565 ARCHON SERI NPB Min Qty: 1000 | 0 |
|
$1.7000 | Buy Now |
DISTI #
PG0936.253NLT
|
Avnet Abacus | Power Inductor (SMD), 25 uH, � 20%, 7 A, Shielded, 9.2 A, 17.5mm x 16.7mm x 10mm - Tape and Reel (Alt: PG0936.253NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PG0936.253NLT
PG0936.253NLT CAD Models
PG0936.253NLT Part Data Attributes
|
PG0936.253NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0936.253NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 6966 | |
Construction | Rectangular | |
DC Resistance | 0.0194 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 17.5 mm | |
Package Style | SMT | |
Package Width | 16.7 mm | |
Packing Method | TR | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |