Part Details for PG0936.162NL by Pulse Electronics Corporation
Overview of PG0936.162NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-162NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for PG0936.162NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3152-ND
|
DigiKey | FIXED IND 1.6UH 31A 1.5 MOHM SMD Min Qty: 80 Lead time: 16 Weeks Container: Tray |
70 In Stock |
|
$1.7392 / $2.0497 | Buy Now |
Part Details for PG0936.162NL
PG0936.162NL CAD Models
PG0936.162NL Part Data Attributes
|
PG0936.162NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0936.162NL
Pulse Electronics Corporation
General Purpose Inductor, 1.6uH, 20%, 1 Element, SMD, 6966, CHIP, 6966, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 6966, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6966 | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 1.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |