Part Details for PG0083.102T by Pulse Electronics Corporation
Overview of PG0083.102T by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-102TJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TGLB | Coilcraft Inc | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for PG0083.102T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$4.9313 / $9.8625 | Buy Now | |
|
Quest Components | 800 |
|
$4.1094 / $8.2188 | Buy Now |
Part Details for PG0083.102T
PG0083.102T CAD Models
PG0083.102T Part Data Attributes
|
PG0083.102T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0083.102T
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 25%, 1 Element, Ferrite-Core, SMD, 2727
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for PG0083.102T
This table gives cross-reference parts and alternative options found for PG0083.102T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0083.102T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0083.102NL | General Purpose Inductor, 1uH, 25%, 1 Element, SMD, 2727, ROHS COMPLIANT | Pulse Electronics Corporation | PG0083.102T vs PG0083.102NL |
PG0083.102NLT | General Purpose Inductor, 1uH, 25%, 1 Element, SMD, 2727, ROHS COMPLIANT | Pulse Electronics Corporation | PG0083.102T vs PG0083.102NLT |