Part Details for PG-75-353G-NVR2 by NIDEC Components
Overview of PG-75-353G-NVR2 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780353GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3353GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10072353-G01-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for PG-75-353G-NVR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG-75-353G-NVR2-ND
|
DigiKey | PRESSURE GAUGES Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.8800 | Buy Now |
DISTI #
71925859
|
RS | Pres gauge, 0~3.5 MPa, gauge, switch NPN, 1~5V, corrsv gas/lqd, R1/4, stem moun | Nidec Components PG-75-353G-NVR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.3900 / $269.8800 | RFQ |