Part Details for PG-30-101R-P by NIDEC Components
Overview of PG-30-101R-P by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101R014FB110 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Receptacle, 14P |
Price & Stock for PG-30-101R-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2265
|
Newark | Pressure Gauge, -10 To 10Kpa, Pnp Rohs Compliant: Yes |Nidec Components PG-30-101R-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$214.2600 / $233.7400 | Buy Now |
DISTI #
563-1395-ND
|
DigiKey | PRES GAUGE PNP OPEN COLLECTR Min Qty: 1 Lead time: 10 Weeks Container: Box |
81 In Stock |
|
$185.4376 / $266.9900 | Buy Now |
DISTI #
71925728
|
RS | Press gauge, -10-10 kPa, compound, switch PNP, non-corrosive gases, Rc 1/8 por | Nidec Components PG-30-101R-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.9500 / $227.0000 | RFQ |
DISTI #
C1S153700090951
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$215.0000 | Buy Now |