Part Details for PG-100B-102R by NIDEC Components
Overview of PG-100B-102R by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for PG-100B-102R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1435-ND
|
DigiKey | MANOMETER GAUGE COMPOUND Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$634.1790 / $679.4800 | Buy Now |
DISTI #
71925654
|
RS | Handheld manometer, cmpnd, -100100 kPa, corrosive gases/liquids, M5 female por | Nidec Components PG-100B-102R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$682.7700 | RFQ |