There are no models available for this part yet.
Overview of PG-100B-102R-H by Nidec Copal Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for PG-100B-102R-H by Nidec Copal Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PG-100B-102R-H
|
Avnet Americas | Handy Manometer - Bulk (Alt: PG-100B-102R-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$583.0500 / $663.7800 | Buy Now |