There are no models available for this part yet.
Overview of PFUF.005.2 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PFUF.005.2 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67M6738
|
Newark | Pfuf Ptc Fuse Smt 50 Ma (1210)/Blister Reel |Schurter PFUF.005.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.5010 / $0.5530 | Buy Now | |
DISTI #
486-3557-1-ND
|
DigiKey | PTC RESET FUSE 30V 50MA 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9030 In Stock |
|
$0.2912 / $0.3800 | Buy Now | |
DISTI #
PFUF.005.2
|
Avnet Americas | PFUF PTC FUSE SMT 50 mA (1210) - Tape and Reel (Alt: PFUF.005.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2843 / $0.3333 | Buy Now | |
DISTI #
693-PFUF.005.2
|
Mouser Electronics | Resettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210) RoHS: Compliant | 459 |
|
$0.2910 / $0.3800 | Buy Now | |
DISTI #
70160056
|
RS | Fuse Resettable 10A Sz 1210 Dims 3.43x2.8x1.1mm SMT 30VDC PCB PFUF Series | Schurter PFUF.005.2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3650 | RFQ | |
Future Electronics | PFUF PTC FUSE SMT 50 mA (1210) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now | ||
Onlinecomponents.com | PFUF PTC FUSE SMT 50 mA (1210) RoHS: Compliant |
3000 In Stock 3000 Factory Stock |
|
$0.3006 / $0.3429 | Buy Now | ||
DISTI #
65014612
|
Verical | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 0.6W 1.5s 2.8Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4027 / $0.4458 | Buy Now | |
DISTI #
000000000002452283
|
Sager | Resettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210) Min Qty: 3000 | 0 |
|
$0.2949 / $0.3107 | Buy Now | |
DISTI #
PFUF.005.2
|
Avnet Abacus | PFUF PTC FUSE SMT 50 mA (1210) (Alt: PFUF.005.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PFUF.005.2 by Schurter Electronic Components
Part Data Attributes for PFUF.005.2 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
20 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.1 mm
|
Package Length
|
3.43 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.8 mm
|
Packing Method
|
TR, 7 INCH
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
2.8 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
30 V
|
Related Parts for PFUF.005.2
-
PFUF.010.2Non-linear Resistors
-
PH50A280-24Power Supply Modules
-
PESD15VS5UDTransient Suppressors
-
PG152R_AY_10001Rectifier Diodes
-
PHP71NQ03LTPower Field-Effect Transistors
-
BNX002-01Data Line Filters
-
PUMD2Small Signal Bipolar Transistors
-
PC81101NSZ0FOptocoupler
-
PI3B16245VEBus Driver/Transceivers