Part Details for PFT6-32 by Tamura Corporation of America
Overview of PFT6-32 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFT6-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 6VA 10Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
840 In Stock |
|
$6.3400 / $10.1500 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 6VA 10Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
840 In Stock |
|
$6.3400 / $10.1500 | Buy Now |
Part Details for PFT6-32
PFT6-32 CAD Models
PFT6-32 Part Data Attributes:
|
PFT6-32
Tamura Corporation of America
Buy Now
|
Compare Parts:
PFT6-32
Tamura Corporation of America
|
Samacsys Manufacturer | Tamura |