Part Details for PFT24-28 by Tamura Corporation of America
Overview of PFT24-28 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFT24-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 10Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
32 In Stock |
|
$18.5300 / $25.6400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 24VA 10Term. PC Pin Flange Mount/Through Hole |
62 In Stock |
|
$16.1900 / $73.4400 | Buy Now |
DISTI #
51686728
|
Verical | Power Transformer 1500Vrms 24VA 10 Terminal PC Pin Flange Mount/Through Hole Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 4 |
|
$31.6153 / $32.1706 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 24VA 10Term. PC Pin Flange Mount/Through Hole RoHS: Compliant |
32 In Stock |
|
$18.5300 / $25.6400 | Buy Now |
|
Perfect Parts Corporation | 4 |
|
RFQ |
Part Details for PFT24-28
PFT24-28 CAD Models
PFT24-28 Part Data Attributes
|
PFT24-28
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PFT24-28
Tamura Corporation of America
Power Transformer, 24VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTRAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE; ADDITIONAL SECONDARY 0F 28V | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.72 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA |