Trigger Devices
PFT1503N
Description: Silicon Controlled Rectifier, 235A I(T)RMS, 150000mA I(T), 300V V(DRM), 300V V(RRM), 3 Element, MODULE-9

Overview of PFT1503N by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PFT1503N by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFT1503N by Nihon Inter Electronics Corporation

PFT1503N
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-D9
Pin Count
9
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
COMMON ANODE, 3 ELEMENTS
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
3G-3K-CA
Desc. of Screw Terminals
0
JESD-30 Code
R-XUFM-D9
Non-Repetitive Pk On-state Cur
3200 A
Number of Elements
3
Number of Terminals
9
On-state Current-Max
150000 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
235 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
300 V
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. PFT1503N
    Nihon Inter Electronics Corporation
    Silicon Controlled Rectifier, 235A I(T)RMS, 150000mA I(T), 300V V(DRM), 300V V(RRM), 3 Element, MODULE-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFT1503N by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFT1503N by Nihon Inter Electronics Corporation

  • Please alert me when PFT1503N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PFT1503N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFT1503N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PFT1503N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFT1503N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFT1503N by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: