Part Details for PFS7533H by Power Integrations
Overview of PFS7533H by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for PFS7533H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFS7533H-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ 16ESIP Min Qty: 2400 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
PFS7533H
|
Avnet Americas | Power Factor Correction CONTRLR 0.75mA 100KHz to 123KHz 13-Pin ESIP-D Tube - Rail/Tube (Alt: PFS7533H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7780 / $2.2860 | Buy Now |
DISTI #
869-PFS7533H
|
Mouser Electronics | Power Factor Correction - PFC 280 W peak power 180 VAC CCM PFC RoHS: Compliant | 0 |
|
$2.0100 / $2.0400 | Order Now |
|
Future Electronics | Power Factor Correction - PFC 280 W peak power 180 VAC CCM PFC RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.7500 / $1.9500 | Buy Now |
DISTI #
PFS7533H
|
EBV Elektronik | Power Factor Correction CONTRLR 0.75mA 100KHz to 123KHz 13-Pin ESIP-D Tube (Alt: PFS7533H) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PFS7533H
PFS7533H CAD Models
PFS7533H Part Data Attributes
|
PFS7533H
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7533H
Power Integrations
Power Factor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |