-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0370
|
Newark | Pfc Controller, -40 To 150Deg C, Pfc Mode Of Operation:Continuous Conduction Mode, Control Mode:-, Frequency Mode:Variable, Supply Voltage Min:10.2V, Supply Voltage Max:15V, Ic Case/Package:Esip, No. Of Pins:16Pins, Qualification:-Rohs Compliant: Yes |Power Integrations PFS7528H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.5800 | Buy Now |
DISTI #
596-1777-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ 16ESIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
300 In Stock |
|
$2.4100 / $3.4400 | Buy Now |
DISTI #
PFS7528H
|
Avnet Americas | Power Factor Correction CONTRLR 1.07mA 100KHz to 123KHz 13-Pin ESIP-D Tube - Rail/Tube (Alt: PFS7528H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4080 / $3.0960 | Buy Now |
DISTI #
869-PFS7528H
|
Mouser Electronics | Power Factor Correction - PFC 385 W peak power 90 VAC CCM PFC RoHS: Compliant | 281 |
|
$2.5800 / $3.6400 | Buy Now |
|
Future Electronics | PFC Controller with Integrated High-Voltage MOSFET RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 60Tube |
|
$2.3700 / $2.6300 | Buy Now |
DISTI #
PFS7528H
|
Avnet Asia | Power Factor Correction CONTRLR 1.07mA 100KHz to 123KHz 13-Pin ESIP-D Tube (Alt: PFS7528H) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PFS7528H
|
EBV Elektronik | Power Factor Correction CONTRLR 1.07mA 100KHz to 123KHz 13-Pin ESIP-D Tube (Alt: PFS7528H) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFS7528H
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7528H
Power Integrations
Power Factor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |