PFS723EG
Power Integrations
Description: Power Factor Controller, 95kHz Switching Freq-Max, PZIP6, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIP-7/6

Overview of PFS723EG by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for PFS723EG by Power Integrations
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFS723EG by Power Integrations

PFS723EG
Power Integrations
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
Part Package Code
SIP
Package Description
HSZIP,
Pin Count
7/6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Power Integrations
Analog IC - Other Type
SWITCHING CONTROLLER
Input Voltage-Max
530 V
Input Voltage-Min
9.7 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PZIP-T6
JESD-609 Code
e3
Length
10.16 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
BOOST
Switching Frequency-Max
95 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2 mm
Want to compare parts?
  1. PFS723EG
    Power Integrations
    Power Factor Controller, 95kHz Switching Freq-Max, PZIP6, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIP-7/6
    VS

Related Parts for PFS723EG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFS723EG by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFS723EG by Power Integrations

Select Manufacturer
Which Manufacturer of PFS723EG would you like to use for your alert(s)?
  • Please alert me when PFS723EG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFS723EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFS723EG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFS723EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFS723EG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFS723EG by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: