Part Details for PFS56TWUB6-240VAC-W6 by LEDtronics Inc
Overview of PFS56TWUB6-240VAC-W6 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFS56TWUB6-240VAC-W6
PFS56TWUB6-240VAC-W6 CAD Models
PFS56TWUB6-240VAC-W6 Part Data Attributes:
|
PFS56TWUB6-240VAC-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFS56TWUB6-240VAC-W6
LEDtronics Inc
Single Color LED Display Cluster, Ultra Blue
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BLUE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |