Part Details for PFS5173F-TL by Power Integrations
Overview of PFS5173F-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFS5173F-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-PFS5173F-TL-ND
|
DigiKey | PFS5173F-TL Min Qty: 1800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7600 | Buy Now |
DISTI #
PFS5173F-TL
|
Avnet Americas | Power Factor Correction Controller 21.7uA 77W 70kHz to 100kHz 21-Pin InSOP-T28F T/R - Tape and Reel (Alt: PFS5173F-TL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.3380 / $3.0060 | Buy Now |
DISTI #
869-PFS5173F-TL
|
Mouser Electronics | Power Factor Correction - PFC 77 W, 750 V RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Future Electronics | PMIC , 77 W, 750 V , INSOP-T28F RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$2.7100 | Buy Now |
DISTI #
PFS5173F-TL
|
EBV Elektronik | (Alt: PFS5173F-TL) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |