Part Details for PFS50CWW1K-48V-W6 by LEDtronics Inc
Overview of PFS50CWW1K-48V-W6 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6745EVAL1Z | Renesas Electronics Corporation | 48V to 12V 120W Half-Bridge Power Supply Evaluation Board | |
ISL78226ANZ | Renesas Electronics Corporation | 6-Phase 12V/48V Bidirectional Synchronous PWM Controller | |
ISL78226ANZ-T | Renesas Electronics Corporation | 6-Phase 12V/48V Bidirectional Synchronous PWM Controller |
Part Details for PFS50CWW1K-48V-W6
PFS50CWW1K-48V-W6 CAD Models
PFS50CWW1K-48V-W6 Part Data Attributes
|
PFS50CWW1K-48V-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFS50CWW1K-48V-W6
LEDtronics Inc
Single Color LED, Cool White, Water Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 20 deg |
Alternate Parts for PFS50CWW1K-48V-W6
This table gives cross-reference parts and alternative options found for PFS50CWW1K-48V-W6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFS50CWW1K-48V-W6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.