Part Details for PFS50CG5-14V-T by LEDtronics Inc
Results Overview of PFS50CG5-14V-T by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS50CG5-14V-T Information
PFS50CG5-14V-T by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR61428XMMX/NOPB | Texas Instruments | 1.2V to 14V, 2.85A 2MHz Step-Up Voltage Regulator 8-VSSOP -40 to 85 | |
TPS56121DQPR | Texas Instruments | 4.5V to 14V Input, 15A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125 | |
PTPS7H3014HFT/EM | Texas Instruments | Radiation-hardened, QMLV, 14V four-channel power-supply sequencer 22-CFP 25 to 25 |
Price & Stock for PFS50CG5-14V-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$5.7600 / $9.4820 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$5.7600 / $9.4820 | Buy Now |
Part Details for PFS50CG5-14V-T
PFS50CG5-14V-T CAD Models
PFS50CG5-14V-T Part Data Attributes
|
PFS50CG5-14V-T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFS50CG5-14V-T
LEDtronics Inc
Single Color LED, Green, Clear, 12.7mm, ROHS COMPLIANT, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | ROHS COMPLIANT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 33.1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 12.7 mm | |
Surface Mount | NO |
Alternate Parts for PFS50CG5-14V-T
This table gives cross-reference parts and alternative options found for PFS50CG5-14V-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFS50CG5-14V-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.