Part Details for PFS35-50KF1 by Riedon
Overview of PFS35-50KF1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFS35-50KF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1285-1-ND
|
DigiKey | RES SMD 50KOHM 1% 35W TO263 DPAK Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$2.4624 / $5.2600 | Buy Now |
Part Details for PFS35-50KF1
PFS35-50KF1 CAD Models
PFS35-50KF1 Part Data Attributes:
|
PFS35-50KF1
Riedon
Buy Now
|
Compare Parts:
PFS35-50KF1
Riedon
|
Samacsys Manufacturer | Riedon |