There are no models available for this part yet.
Overview of PFRY.160 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PFRY.160 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M1311
|
Newark | Pfry Ptc Fuse Tht 1.6 A/Plastic Bag |Schurter PFRY.160 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 | Buy Now | |
DISTI #
486-3525-ND
|
DigiKey | PTC RESET FUSE 72V 1.6A RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
989 In Stock |
|
$0.4525 / $0.6200 | Buy Now | |
DISTI #
PFRY.160
|
Avnet Americas | PFRY PTC FUSE THT 1.6 A - Bag (Alt: PFRY.160) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 2 Days Container: Bag | 0 |
|
$0.4685 / $0.5494 | Buy Now | |
DISTI #
693-PFRY.160
|
Mouser Electronics | Resettable Fuses - PPTC PFRY PTC FUSE THT 1.6A RoHS: Compliant | 791 |
|
$0.4800 / $0.6200 | Buy Now | |
DISTI #
70599591
|
RS | PFRY PTC FUSE THT 1.6 A | Schurter PFRY.160 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6000 | RFQ | |
Future Electronics | PFRY Series 72 V 1.6 A Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.5340 | Buy Now | ||
Onlinecomponents.com | PFRY PTC FUSE THT 1.6 A RoHS: Compliant | 0 |
|
$0.5270 / $0.7680 | Buy Now | ||
DISTI #
PFRY.160
|
TME | Fuse: PTC polymer, 1.6A, 72VDC, THT, 13.94x3x19.9mm, copper, PFRY Min Qty: 1000 | 0 |
|
$0.7900 | RFQ | |
DISTI #
000000000002270445
|
Sager | Resettable Fuses - PPTC PFRY PTC FUSE THT 1.6A Min Qty: 2000 | 0 |
|
$0.4861 / $0.5260 | Buy Now | |
DISTI #
PFRY.160
|
Avnet Abacus | PFRY PTC FUSE THT 1.6 A (Alt: PFRY.160) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PFRY.160 by Schurter Electronic Components
Part Data Attributes for PFRY.160 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
19.9 mm
|
Package Length
|
13.94 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3 mm
|
Packing Method
|
BULK
|
Reference Standard
|
CUL; TUV; UL
|
Resistance
|
0.09 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
72 V
|