Part Details for PFRA.300 by Schurter Electronic Components
Overview of PFRA.300 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFRA.300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1885
|
Newark | Pfra Ptc Fuse Tht 3 A/Plastic Bag |Schurter PFRA.300 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
486-3518-ND
|
DigiKey | PTC RESET FUSE 30V 3A RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1028 In Stock |
|
$0.4975 / $0.6500 | Buy Now |
DISTI #
PFRA.300
|
Avnet Americas | PFRA PTC FUSE THT 3 A - Bag (Alt: PFRA.300) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.4856 / $0.5694 | Buy Now |
DISTI #
693-PFRA.300
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 3.0 RoHS: Compliant | 551 |
|
$0.4970 / $0.6500 | Buy Now |
DISTI #
70436120
|
RS | FUSE PTC 3.00A 30V RESET RADIAL | Schurter PFRA.300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6100 | RFQ |
|
Future Electronics | Resettable Fuses - PPTC PTC 30V I hold 3.0 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4900 / $0.5400 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 3 A RoHS: Compliant | 0 |
|
$0.5210 / $0.7840 | Buy Now |
DISTI #
77779957
|
Verical | PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm Bulk Min Qty: 83 Package Multiple: 1 | Americas - 923 |
|
$0.8212 / $1.0150 | Buy Now |
DISTI #
PFRA.300
|
Avnet Americas | PFRA PTC FUSE THT 3 A - Bag (Alt: PFRA.300) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.4856 / $0.5694 | Buy Now |
DISTI #
PFRA.300
|
TME | Fuse: PTC polymer, 3A, 30VDC, THT, 12x3x18.3mm, PFRA, 4.4mm, bulk Min Qty: 1 | 923 |
|
$0.6000 / $0.8290 | Buy Now |
Part Details for PFRA.300
PFRA.300 CAD Models
PFRA.300 Part Data Attributes:
|
PFRA.300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.300
Schurter Electronic Components
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |