Part Details for PFRA.017 by Schurter Electronic Components
Overview of PFRA.017 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFRA.017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC2042
|
Newark | Pfra Ptc Fuse Tht 170 Ma Rohs Compliant: Yes |Schurter PFRA.017 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 742 |
|
$0.4820 / $0.5230 | Buy Now |
DISTI #
32C1837
|
Newark | Pfra Ptc Fuse Tht 170 Ma/Plastic Bag |Schurter PFRA.017 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 | Buy Now |
DISTI #
486-2294-ND
|
DigiKey | PTC RESET FUSE 60V 170MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
32 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
PFRA.017
|
Avnet Americas | PFRA PTC FUSE THT 170 mA - Bag (Alt: PFRA.017) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Bag | 742 |
|
$0.3123 / $0.3662 | Buy Now |
DISTI #
693-PFRA.017
|
Mouser Electronics | Resettable Fuses - PPTC PTC 60V I hold 0.1 RoHS: Compliant | 2063 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
70436118
|
RS | FUSE PTC 0.17A 60V RESET RADIAL | Schurter PFRA.017 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 / $0.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3560 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 170 mA RoHS: Compliant |
1000 In Stock |
|
$0.3229 / $0.3856 | Buy Now |
DISTI #
PFRA.017
|
TME | Fuse: PTC polymer, 170mA, 60VDC, THT, 7.4x3.1x12.7mm, CuFe, PFRA Min Qty: 1 | 43 |
|
$0.3830 / $0.5270 | Buy Now |
DISTI #
000000000000762021
|
Sager | Resettable Fuses - PPTC PTC 60V I hold 0.1 Min Qty: 3500 | 0 |
|
$0.3241 / $0.3507 | Buy Now |
Part Details for PFRA.017
PFRA.017 CAD Models
PFRA.017 Part Data Attributes:
|
PFRA.017
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.017
Schurter Electronic Components
PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |