Part Details for PFR5K17R0E by Ohmite Mfg Co
Overview of PFR5K17R0E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5K17R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5489
|
Newark | Res, 17Ohm, 740W, Screw, Wirewound, Resistance:17Ohm, Product Range:Powr-Rib Pfr Series, Power Rating:740W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 500Ppm/°C Rohs Compliant: Yes |Ohmite PFR5K17R0E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.7800 / $189.2000 | Buy Now |
DISTI #
PFR5K17R0E-ND
|
DigiKey | RES CHAS MNT 17 OHM 10% 740W Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.7240 | Buy Now |
DISTI #
588-PFR5K17R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1000watt 17ohm 10% High Power RoHS: Compliant | 0 |
|
$167.7200 | Order Now |
DISTI #
70585445
|
RS | ROUNDWIRE POWER-RIB RESIST 10% | Ohmite PFR5K17R0E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$194.0000 / $217.9800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 17 Ohm 10% 740W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
10 On Order |
|
$204.6600 / $250.2200 | Buy Now |
|
Master Electronics | Res Wirewound 17 Ohm 10% 740W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
10 On Order |
|
$204.6600 / $250.2200 | Buy Now |
Part Details for PFR5K17R0E
PFR5K17R0E CAD Models
PFR5K17R0E Part Data Attributes
|
PFR5K17R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFR5K17R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 740W, 17ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 6.6A | |
Construction | Rugged | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | ||
Package Height | 66.77 mm | |
Package Length | 454.02 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 52.4 mm | |
Rated Power Dissipation (P) | 740 W | |
Rated Temperature | 25 °C | |
Resistance | 17 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% |