There are no models available for this part yet.
Overview of PFR5K11R0E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PFR5K11R0E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5487
|
Newark | Res, 11R, 757W, Screw, Wirewound, Resistance:11Ohm, Product Range:Powr-Rib Pfr Series, Power Rating:757W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 500Ppm/°C Rohs Compliant: Yes |Ohmite PFR5K11R0E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.3000 / $198.3600 | Buy Now | |
DISTI #
PFR5K11R0E-ND
|
DigiKey | RES CHAS MNT 11 OHM 10% 757W Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.8500 | Buy Now | |
DISTI #
588-PFR5K11R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1000watt 11ohm 10% High Power RoHS: Compliant | 0 |
|
$184.5500 / $216.9900 | Order Now | |
DISTI #
70585442
|
RS | ROUNDWIRE POWER-RIB RESIST 10% | Ohmite PFR5K11R0E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$187.8100 / $211.0300 | RFQ | |
Onlinecomponents.com | Res Wirewound 11 Ohm 10% 757W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
10 In Stock |
|
$167.2000 / $178.5300 | Buy Now | ||
DISTI #
84379051
|
Verical | Res Wirewound 11 Ohm 10% 757W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2433 | Americas - 10 |
|
$217.3600 / $232.0890 | Buy Now | |
Master Electronics | Res Wirewound 11 Ohm 10% 757W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount RoHS: Compliant |
10 In Stock |
|
$167.2000 / $178.5300 | Buy Now |
CAD Models for PFR5K11R0E by Ohmite Mfg Co
Part Data Attributes for PFR5K11R0E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
RATED CURRENT: 8.3A
|
Construction
|
Rugged
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
|
Package Height
|
66.77 mm
|
Package Length
|
454.02 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
52.4 mm
|
Rated Power Dissipation (P)
|
757 W
|
Rated Temperature
|
25 °C
|
Resistance
|
11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
500 ppm/°C
|
Terminal Shape
|
SPECIAL
|
Tolerance
|
10%
|