Part Details for PFR5471K630J11L16.5TR18 by KEMET Corporation
Overview of PFR5471K630J11L16.5TR18 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5471K630J11L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFR5471K630J11L16.
|
Avnet Americas | Cap Film 470pF 630V PP 10% (7.2 X 4.5 X 6mm) Radial 5mm 100?C T/R - Tape and Reel (Alt: PFR5471K630J11L16.) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3806 | Buy Now |
Part Details for PFR5471K630J11L16.5TR18
PFR5471K630J11L16.5TR18 CAD Models
PFR5471K630J11L16.5TR18 Part Data Attributes
|
PFR5471K630J11L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5471K630J11L16.5TR18
KEMET Corporation
CAP,POLYPROPYLENE,470PF,630VDC,10% -TOL,10% +TOL,-200PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for PFR5471K630J11L16.5TR18
This table gives cross-reference parts and alternative options found for PFR5471K630J11L16.5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5471K630J11L16.5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH471K630P | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5471K630J11L16.5TR18 vs F411JH471K630P |
FKP2J004701D00KN00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471K630J11L16.5TR18 vs FKP2J004701D00KN00 |
PFR5471K630J11L16.5TA16 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | KEMET Corporation | PFR5471K630J11L16.5TR18 vs PFR5471K630J11L16.5TA16 |
FKP2J004701D00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471K630J11L16.5TR18 vs FKP2J004701D00KI00 |
F411JH471K630C | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5471K630J11L16.5TR18 vs F411JH471K630C |
FKP2J004701D00KC00 | Film Capacitor, | Wima | PFR5471K630J11L16.5TR18 vs FKP2J004701D00KC00 |
F411JH471K630L | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5471K630J11L16.5TR18 vs F411JH471K630L |
FKP2J004701D00KA00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471K630J11L16.5TR18 vs FKP2J004701D00KA00 |
FKP2J004701D00KO00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471K630J11L16.5TR18 vs FKP2J004701D00KO00 |
F411JH471K630Q | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5471K630J11L16.5TR18 vs F411JH471K630Q |