Part Details for PFR5471J250J11L4BULK by KEMET Corporation
Overview of PFR5471J250J11L4BULK by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5471J250J11L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7488
|
Newark | 470.pf 250V |Kemet PFR5471J250J11L4BULK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.4850 | Buy Now |
DISTI #
399-7712-ND
|
DigiKey | CAP FILM 470PF 5% 250VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
506 In Stock |
|
$0.4402 / $1.5200 | Buy Now |
DISTI #
80-PFR5471J250J11L4
|
Mouser Electronics | Film Capacitors 250volts 470pF 5% LS 5mm RoHS: Compliant | 467 |
|
$0.4280 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
595 Partner Stock |
|
$0.4519 / $0.4648 | Buy Now |
DISTI #
34833618
|
Verical | Cap Film 470pF 250V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 595 |
|
$0.4500 | Buy Now |
DISTI #
PFR5471J250J11L4BULK
|
TTI | Film Capacitors 250volts 470pF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2073 |
|
RFQ | |
DISTI #
PFR5471J250J11L4BULK
|
Avnet Abacus | Film Capacitor, 470 uF, 160 V, 250 V, � 5%, Film/Foil PP, Radial Box - 2 Pin (Alt: PFR5471J250J11L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFR5471J250J11L4BULK
PFR5471J250J11L4BULK CAD Models
PFR5471J250J11L4BULK Part Data Attributes
|
PFR5471J250J11L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5471J250J11L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for PFR5471J250J11L4BULK
This table gives cross-reference parts and alternative options found for PFR5471J250J11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5471J250J11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2F004701D00JC00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471J250J11L4BULK vs FKP2F004701D00JC00 |
F411JH471J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5471J250J11L4BULK vs F411JH471J250P |
FKP2F004701D00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5471J250J11L4BULK vs FKP2F004701D00JSSD |
F411JH471J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5471J250J11L4BULK vs F411JH471J250C |
FKP2F004701D00JN00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471J250J11L4BULK vs FKP2F004701D00JN00 |
FKP2F004701D00JI00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471J250J11L4BULK vs FKP2F004701D00JI00 |
PFR5471J250J11L16.5TR18 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | KEMET Corporation | PFR5471J250J11L4BULK vs PFR5471J250J11L16.5TR18 |
PFR5471J250J11L16.5LR18 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | KEMET Corporation | PFR5471J250J11L4BULK vs PFR5471J250J11L16.5LR18 |
F411JH471J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5471J250J11L4BULK vs F411JH471J250L |
FKP2F004701D00JA00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5471J250J11L4BULK vs FKP2F004701D00JA00 |