-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7717-ND
|
DigiKey | CAP FILM 330PF 5% 63VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2306 In Stock |
|
$0.4343 / $1.5000 | Buy Now |
DISTI #
80-PFR5331J63J11L4
|
Mouser Electronics | Film Capacitors 63volts 0.00033uF 5% LS 5mm RoHS: Compliant | 0 |
|
$0.3900 / $0.8400 | Order Now |
DISTI #
PFR5331J63J11L4BULK
|
TTI | Film Capacitors 63volts 0.00033uF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3900 | Buy Now |
DISTI #
PFR5331J63J11L4BULK
|
Avnet Abacus | (Alt: PFR5331J63J11L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFR5331J63J11L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5331J63J11L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for PFR5331J63J11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5331J63J11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5331J63J11L16.5TA16 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | PFR5331J63J11L4BULK vs PFR5331J63J11L16.5TA16 |
F411JH331J063L | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5331J63J11L4BULK vs F411JH331J063L |
FKP2C003301D00JC00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5331J63J11L4BULK vs FKP2C003301D00JC00 |
FKP2C003301D00JN00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5331J63J11L4BULK vs FKP2C003301D00JN00 |
FKP2C003301D00JF00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5331J63J11L4BULK vs FKP2C003301D00JF00 |
F411JH331J063C | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | PFR5331J63J11L4BULK vs F411JH331J063C |
FKP2C003301D00JSSD | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | PFR5331J63J11L4BULK vs FKP2C003301D00JSSD |
FKP2C003301D00JO00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5331J63J11L4BULK vs FKP2C003301D00JO00 |
PFR5331J63J11L16.5TR18 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | PFR5331J63J11L4BULK vs PFR5331J63J11L16.5TR18 |
FKP2C003301D00JA00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5331J63J11L4BULK vs FKP2C003301D00JA00 |