Part Details for PFR5222F630J12L4BULK by KEMET Corporation
Overview of PFR5222F630J12L4BULK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5222F630J12L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7440
|
Newark | 2N2F63 1%v |Kemet PFR5222F630J12L4BULK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 / $0.8220 | Buy Now |
Part Details for PFR5222F630J12L4BULK
PFR5222F630J12L4BULK CAD Models
PFR5222F630J12L4BULK Part Data Attributes
|
PFR5222F630J12L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5222F630J12L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PFR5222F630J12L4BULK
This table gives cross-reference parts and alternative options found for PFR5222F630J12L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5222F630J12L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JK222F630L | Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | PFR5222F630J12L4BULK vs F411JK222F630L |
PFR5222F630J12L16.5TA16 | Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0022uF, 2822, | KEMET Corporation | PFR5222F630J12L4BULK vs PFR5222F630J12L16.5TA16 |
F411JK222F630C | Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | PFR5222F630J12L4BULK vs F411JK222F630C |
PFR5222F630J12L16.5LR18 | Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0022uF, 2822, | KEMET Corporation | PFR5222F630J12L4BULK vs PFR5222F630J12L16.5LR18 |
PFR5222F630J12L16.5TR18 | Film Capacitor, Polypropylene, 630V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0022uF, 2822, | KEMET Corporation | PFR5222F630J12L4BULK vs PFR5222F630J12L16.5TR18 |