Part Details for PFR5152J100J11L4BULK by KEMET Corporation
Overview of PFR5152J100J11L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR5152J100J11L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7414
|
Newark | 1N5F10 5%v |Kemet PFR5152J100J11L4BULK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4770 | Buy Now |
DISTI #
80-PFR5152J100J11L4
|
Mouser Electronics | Film Capacitors 100volts 0.0015uF 5% LS 5mm RoHS: Compliant | 0 |
|
$0.4340 / $1.2000 | Order Now |
DISTI #
PFR5152J100J11L4BULK
|
Avnet Abacus | (Alt: PFR5152J100J11L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFR5152J100J11L4BULK
PFR5152J100J11L4BULK CAD Models
PFR5152J100J11L4BULK Part Data Attributes
|
PFR5152J100J11L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5152J100J11L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for PFR5152J100J11L4BULK
This table gives cross-reference parts and alternative options found for PFR5152J100J11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5152J100J11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D011501D00JI00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5152J100J11L4BULK vs FKP2D011501D00JI00 |
FKP2D011501D00JA00 | Film Capacitor, | Wima | PFR5152J100J11L4BULK vs FKP2D011501D00JA00 |
FKP2D011501D00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5152J100J11L4BULK vs FKP2D011501D00JF00 |
FKP2D011501D00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5152J100J11L4BULK vs FKP2D011501D00JO00 |
PFR5152J100J11L16.5TR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | KEMET Corporation | PFR5152J100J11L4BULK vs PFR5152J100J11L16.5TR18 |
PFR5152J100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | KEMET Corporation | PFR5152J100J11L4BULK vs PFR5152J100J11L16.5TA16 |
FKP2D011501D00JC00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5152J100J11L4BULK vs FKP2D011501D00JC00 |
FKP2D011501D00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | PFR5152J100J11L4BULK vs FKP2D011501D00JN00 |