Part Details for PFR5151J100J11L4BULK by KEMET Corporation
Results Overview of PFR5151J100J11L4BULK by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFR5151J100J11L4BULK Information
PFR5151J100J11L4BULK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PFR5151J100J11L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7403
|
Newark | 150Pf1± 5%v |Kemet PFR5151J100J11L4BULK RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
DISTI #
399-7687-ND
|
DigiKey | CAP FILM 150PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2265 In Stock |
|
$0.4648 / $1.3400 | Buy Now |
DISTI #
80-PFR5151J100J11L4
|
Mouser Electronics | Film Capacitors 100volts 150pF 5% LS 5mm RoHS: Compliant | 888 |
|
$0.4240 / $1.3400 | Buy Now |
DISTI #
V99:2348_18854049
|
Arrow Electronics | Cap Film 150pF 100V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2022 | Americas - 2287 |
|
$0.0560 / $0.2944 | Buy Now |
DISTI #
53521943
|
Verical | Cap Film 150pF 100V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2022 | Americas - 2287 |
|
$0.2944 | Buy Now |
DISTI #
PFR5151J100J11L4
|
TTI | Film Capacitors 150PF 1000V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.4850 / $0.5150 | Buy Now |
DISTI #
PFR5151J100J11L4BULK
|
Avnet Abacus | (Alt: PFR5151J100J11L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFR5151J100J11L4BULK
PFR5151J100J11L4BULK CAD Models
PFR5151J100J11L4BULK Part Data Attributes
|
PFR5151J100J11L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PFR5151J100J11L4BULK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for PFR5151J100J11L4BULK
This table gives cross-reference parts and alternative options found for PFR5151J100J11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5151J100J11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP2D001501D00JI00 | Wima | Check for Price | Film Capacitor, | PFR5151J100J11L4BULK vs FKP2D001501D00JI00 |
PFR5151J100J11L16.5TR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | PFR5151J100J11L4BULK vs PFR5151J100J11L16.5TR18 |
PFR5151J100J11L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | PFR5151J100J11L4BULK vs PFR5151J100J11L16.5LR18 |
FKP2D001501D00JA00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | PFR5151J100J11L4BULK vs FKP2D001501D00JA00 |
F411JH151J100L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED | PFR5151J100J11L4BULK vs F411JH151J100L |
PFR5151J100J11L16.5TA16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | PFR5151J100J11L4BULK vs PFR5151J100J11L16.5TA16 |
FKP2D001501D00JN00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | PFR5151J100J11L4BULK vs FKP2D001501D00JN00 |
F411JH151J100P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 2818, RADIAL LEADED | PFR5151J100J11L4BULK vs F411JH151J100P |
FKP2D001501D00JC00 | Wima | Check for Price | Film Capacitor, | PFR5151J100J11L4BULK vs FKP2D001501D00JC00 |
FKP2D001501D00JF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | PFR5151J100J11L4BULK vs FKP2D001501D00JF00 |