Part Details for PFR0612XHE-SP00 by Delta Electronics Inc
Overview of PFR0612XHE-SP00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0352DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape | |
RJK0362DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK0366DSP-00#J0 | Renesas Electronics Corporation | N Channel Power MOSFET, SOP, /Embossed Tape |
Price & Stock for PFR0612XHE-SP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1709-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
5053 In Stock |
|
$19.1913 / $32.0000 | Buy Now |
DISTI #
108-PFR0612XHE-SP00
|
Mouser Electronics | DC Fans Fan, 60x38mm, 12VDC, 76.16CFM, 27.6W, 2.3A, 67.7dBA, Ball, 4-Leads, Tach/PWM RoHS: Compliant | 152 |
|
$19.2800 / $30.9500 | Buy Now |
DISTI #
75114557
|
RS | Axial Square-60mm L x 60mm H x 38mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics PFR0612XHE-SP00 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$18.5900 | Buy Now |
DISTI #
69219767
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.2V 76.16CFM 67.7dB 60 X 60 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2317 | Americas - 481 |
|
$23.9466 / $44.8092 | Buy Now |
|
Neutron USA | DC Fan 60X60X38mm 12V 2.3A 27.6W, 76.16CFM 16500RPM 67.7dBA BB, Speed Sensor (Tach), PWM control, 4 Wire Leads, Plastic Frame/Blade | 50 |
|
$101.0900 | Buy Now |
Part Details for PFR0612XHE-SP00
PFR0612XHE-SP00 CAD Models
PFR0612XHE-SP00 Part Data Attributes
|
PFR0612XHE-SP00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFR0612XHE-SP00
Delta Electronics Inc
FAN AXIAL 60X38MM 12VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: TUV | |
Airflow | 76.16 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 71.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 80.9 mmH2O | |
Rated Current | 2.76 A | |
Rated Power | 33.12 W | |
Rated Voltage | 12 V | |
Speed | 16500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 60 mm |