Part Details for PFP1/8B by Essentra Components
Overview of PFP1/8B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFP1/8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-PFP1/8B-ND
|
DigiKey | THREADED O-RING PLUG - 0.560 IN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2255 In Stock |
|
$0.2319 / $0.4600 | Buy Now |
DISTI #
144-PFP1/8B
|
Mouser Electronics | Conduit Fittings & Accessories NPT THRD PLUG - PIPE FITTING O/R:HDPE BLACK RoHS: Compliant | 0 |
|
$0.2010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1684 | Buy Now |
|
Onlinecomponents.com | Threaded O-Ring Plug - 0.560 in) - NPT - 1/8 - HDPE - Black RoHS: Compliant | 0 |
|
$0.1733 / $0.2526 | Buy Now |
DISTI #
RICPFP1/8B
|
DB Roberts | 0 |
|
RFQ |