Part Details for PFP-50N by OMRON Corporation
Overview of PFP-50N by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFP-50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFP50N
|
Avnet Americas | DIN Rail for S82J Series 10W to 150W Switching Power Supplies 0.5m Long - Bulk (Alt: PFP50N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$4.3388 / $5.1923 | Buy Now |
DISTI #
93B2043
|
Avnet Americas | DIN Rail for S82J Series 10W to 150W Switching Power Supplies 0.5m Long - Bulk (Alt: 93B2043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 28 Partner Stock |
|
$9.1400 / $10.2800 | Buy Now |
DISTI #
653-PFP-50N
|
Mouser Electronics | Relay Sockets & Hardware DIN RAIL 50 CM RoHS: Compliant | 298 |
|
$5.3300 / $9.1400 | Buy Now |
DISTI #
60869604
|
Verical | Relay Accessories DIN Track for Solid-State Timer Min Qty: 10 Package Multiple: 5 Date Code: 2128 | Americas - 180 |
|
$8.3209 / $12.0676 | Buy Now |
DISTI #
PFP-50N
|
TTI | Relay Sockets & Hardware DIN RAIL 50 CM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$5.0500 / $9.0000 | Buy Now |
DISTI #
PFP50N
|
Avnet Americas | DIN Rail for S82J Series 10W to 150W Switching Power Supplies 0.5m Long - Bulk (Alt: PFP50N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$4.3388 / $5.1923 | Buy Now |
DISTI #
93B2043
|
Avnet Americas | DIN Rail for S82J Series 10W to 150W Switching Power Supplies 0.5m Long - Bulk (Alt: 93B2043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 28 Partner Stock |
|
$9.1400 / $10.2800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 69 |
|
$11.4601 | Buy Now |
DISTI #
PFP50N
|
Avnet Americas | DIN Rail for S82J Series 10W to 150W Switching Power Supplies 0.5m Long - Bulk (Alt: PFP50N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$4.3388 / $5.1923 | Buy Now |
DISTI #
93B2043
|
Avnet Americas | DIN Rail for S82J Series 10W to 150W Switching Power Supplies 0.5m Long - Bulk (Alt: 93B2043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 28 Partner Stock |
|
$9.1400 / $10.2800 | Buy Now |
Part Details for PFP-50N
PFP-50N CAD Models
PFP-50N Part Data Attributes:
|
PFP-50N
OMRON Corporation
Buy Now
|
Compare Parts:
PFP-50N
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |