Part Details for PFNF.200.2 by Schurter Electronic Components
Overview of PFNF.200.2 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PFNF.200.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3855
|
Newark | Pfnf Ptc Fuse Smt 2 A (1206)/Blister Reel |Schurter PFNF.200.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 | Buy Now |
DISTI #
486-3553-1-ND
|
DigiKey | PTC RESET FUSE 6V 2A 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
664 In Stock |
|
$0.3712 / $0.4800 | Buy Now |
DISTI #
PFNF.200.2
|
Avnet Americas | PFNF PTC FUSE SMT 2 A (1206) - Tape and Reel (Alt: PFNF.200.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.3623 / $0.4249 | Buy Now |
DISTI #
693-PFNF.200.2
|
Mouser Electronics | Resettable Fuses - PPTC PFNF PTC FUSE SMT 2 A (1206) | 0 |
|
$0.3720 | Order Now |
DISTI #
70599564
|
RS | PFNF PTC FUSE SMT 2 A (1206) | Schurter PFNF.200.2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | PFNF Series 1206 (3216) 3.2 x 1.6 mm 6 VDC 100 A SMT PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
|
Onlinecomponents.com | PFNF PTC FUSE SMT 2 A (1206) RoHS: Compliant | 0 |
|
$0.3784 / $0.4183 | Buy Now |
DISTI #
000000000003423139
|
Sager | Resettable Fuses - PPTC PFNF PTC FUSE SMT 2 A (1206) Min Qty: 3000 | 0 |
|
$0.3760 / $0.3960 | Buy Now |
DISTI #
PFNF.200.2
|
Avnet Abacus | (Alt: PFNF.200.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PFNF PTC FUSE SMT 2 A (1206) RoHS: Compliant | 0 |
|
$0.3784 / $0.4183 | Buy Now |
Part Details for PFNF.200.2
PFNF.200.2 CAD Models
PFNF.200.2 Part Data Attributes
|
PFNF.200.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFNF.200.2
Schurter Electronic Components
PTC Resettable Fuse, 0.02ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |