Part Details for PFN1025NP-NM46A by Sumida Corporation
Overview of PFN1025NP-NM46A by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFN1025NP-NM46A
PFN1025NP-NM46A CAD Models
PFN1025NP-NM46A Part Data Attributes
|
PFN1025NP-NM46A
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
PFN1025NP-NM46A
Sumida Corporation
General Purpose Inductor, 59uH, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
Core Material | IRON | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 59 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.9 mm | |
Lead Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 26 mm | |
Package Length | 12 mm | |
Package Style | Toroidal | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz |