Part Details for PFM4914BB6M24D0C08 by Vicor Corporation
Overview of PFM4914BB6M24D0C08 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFM4914BB6M24D0C08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5428-ND
|
DigiKey | AC/DC CONVERTER 24V 400W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Limited Supply - Call |
|
$893.7600 | Buy Now |
DISTI #
PFM4914BB6M24D0C08
|
Avnet Americas | AC/DC Power Supply Single-Out 24V 16.67A 400W Through Hole 4-Pin 4914 VIA - Trays (Alt: PFM4914BB6M24D0C08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$563.9222 / $893.7600 | Buy Now |
DISTI #
492-PM4914BB624D0C08
|
Mouser Electronics | Switching Power Supplies VIA PFM 4914 LNG PIN ALON C 24 RoHS: Compliant | 3 |
|
$803.8900 | Buy Now |
DISTI #
PFM4914BB6M24D0C08
|
Avnet Abacus | AC/DC Power Supply Single-Out 24V 16.67A 400W Through Hole 4-Pin 4914 VIA (Alt: PFM4914BB6M24D0C08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFM4914BB6M24D0C08
PFM4914BB6M24D0C08 CAD Models
PFM4914BB6M24D0C08 Part Data Attributes
|
PFM4914BB6M24D0C08
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PFM4914BB6M24D0C08
Vicor Corporation
AC-DC Power Factor Correction Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |