Part Details for PFM4414BB6M24D0TA4 by Vicor Corporation
Overview of PFM4414BB6M24D0TA4 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFM4414BB6M24D0TA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-PFM4414BB6M24D0TA4-ND
|
DigiKey | AC/DC CONVERTER 175V 24V 400W Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$839.3400 | Buy Now |
DISTI #
PFM4414BB6M24D0TA4
|
Avnet Americas | AC/DC Power Supply Single-Out 24V 16.67A 400W Through Hole 4-Pin 4414 VIA - Trays (Alt: PFM4414BB6M24D0TA4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$529.5900 / $839.3400 | Buy Now |
DISTI #
492-M4414BB6M24D0TA4
|
Mouser Electronics | Switching Power Supplies PFM4414BB6M24D0TA4 RoHS: Compliant | 0 |
|
$666.7000 / $839.2800 | Order Now |
DISTI #
PFM4414BB6M24D0TA4
|
Avnet Abacus | AC/DC Power Supply Single-Out 24V 16.67A 400W Through Hole 4-Pin 4414 VIA (Alt: PFM4414BB6M24D0TA4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFM4414BB6M24D0TA4
PFM4414BB6M24D0TA4 CAD Models
PFM4414BB6M24D0TA4 Part Data Attributes
|
PFM4414BB6M24D0TA4
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PFM4414BB6M24D0TA4
Vicor Corporation
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | TUV, CE | |
Efficiency (Main Output) | 92% | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | NO |