Part Details for PFM0812HE-01BFY by Delta Electronics Inc
Overview of PFM0812HE-01BFY by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PFM0812HE-01BFY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-PFM0812HE-01BFY
|
Mouser Electronics | DC Fans Fan, 3Phase, Single-Rotor, 80x38mm, 12VDC, 129.42CFM, 4.3A, Ball, Tach/PWM RoHS: Compliant | 366 |
|
$26.1800 / $35.4500 | Buy Now |
DISTI #
75113459
|
RS | Axial Square-80mm L x 80mm H x 38mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics PFM0812HE-01BFY RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 | 0 |
|
$25.1300 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Neutron USA | DC Fans 3-Phase, Single-Rotor, 80x38mm 12VDC 51.6W, 16.3krpm 129.4CFM 77dB, TachPWM | 0 |
|
$135.7600 | Buy Now |
Part Details for PFM0812HE-01BFY
PFM0812HE-01BFY CAD Models
PFM0812HE-01BFY Part Data Attributes:
|
PFM0812HE-01BFY
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFM0812HE-01BFY
Delta Electronics Inc
80X38MM 12V DC FAN W/PWM CONTROL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: TUV | |
Airflow | 129.42 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 81 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 126.22 mmH2O | |
Rated Current | 7 A | |
Rated Power | 62 W | |
Rated Voltage | 12 V | |
Speed | 16300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 200 g | |
Width | 80 mm |