Part Details for PFM-0709-08 by igus Inc
Overview of PFM-0709-08 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201IRZ-T | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM |
Price & Stock for PFM-0709-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFM-0709-08
|
TME | Bearing: sleeve bearing, with flange, Øout: 9mm, Øint: 7mm, L: 8mm Min Qty: 1 | 0 |
|
$2.8600 / $3.7900 | RFQ |