Part Details for PFL6-10/1N/C/003-A by Eaton Corporation
Results Overview of PFL6-10/1N/C/003-A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
51720-11102003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 20S 3P STB Right Angle Header. |
Price & Stock for PFL6-10/1N/C/003-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFL6-10/1N/C/003-A
|
TME | RCBO breaker, Inom: 10A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$81.3900 / $93.9100 | RFQ |