Part Details for PFL2010 by Maxim Integrated Products
Overview of PFL2010 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2010-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2010-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2010-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT |