Part Details for PFL1005-391MRU by Coilcraft Inc
Overview of PFL1005-391MRU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFL1005-391MRU
PFL1005-391MRU CAD Models
PFL1005-391MRU Part Data Attributes:
|
PFL1005-391MRU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL1005-391MRU
Coilcraft Inc
General Purpose Inductor, 0.39uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 1.14 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Packing Method | TR | |
Rated Current-Max | 0.57 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 770 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |