Part Details for PFIM-25/4/03-A by Eaton Corporation
Overview of PFIM-25/4/03-A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFIM-25/4/03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFIM-25/4/03-A
|
TME | RCD breaker, Inom: 25A, Ires: 300mA, Max surge current: 250A, IP40 Min Qty: 1 | 0 |
|
$130.5000 / $149.1400 | RFQ |