Part Details for PFH500F-12-100-R by TDK-Lambda Corporation
Overview of PFH500F-12-100-R by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFH500F-12-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9730
|
Newark | Ac/Dc Power Supply, Ite, 12Vdc, 42A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:504W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:42A, Output Voltage - Output 2:-, Width:60.96Mm Rohs Compliant: Yes |Tdk-Lambda PFH500F-12-100-R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.7700 / $254.1500 | Buy Now |
DISTI #
285-PFH500F-12-100-R-ND
|
DigiKey | AC/DC CONVERTER 12V 42A 504W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2 In Stock |
|
$245.6816 / $271.0900 | Buy Now |
DISTI #
967-PFH500F-12-100-R
|
Mouser Electronics | AC/DC Power Modules 85-265VAC RoHS: Compliant | 7 |
|
$245.6800 / $271.0900 | Buy Now |
DISTI #
72204089
|
RS | Power Supply, AC-DC, PCB Mount, 2.4x4", 115-230VAC, 12V 42A, 504W (M3 threaded | TDK-Lambda PFH500F-12-100-R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$260.6300 / $283.2900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Module - 500W - 12VDC - No Droop Mode - M3 Threaded Insert RoHS: Compliant | 160 Factory Stock |
|
$222.7700 / $271.0900 | Buy Now |
DISTI #
000000000006187688
|
Sager | AC/DC Power Modules 85-265VAC Min Qty: 1 | 0 |
|
$214.6600 / $271.0900 | Buy Now |
|
Master Electronics | AC-DC Power Module - 500W - 12VDC - No Droop Mode - M3 Threaded Insert RoHS: Compliant | 160 Factory Stock |
|
$222.7700 / $271.0900 | Buy Now |
Part Details for PFH500F-12-100-R
PFH500F-12-100-R CAD Models
PFH500F-12-100-R Part Data Attributes
|
PFH500F-12-100-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PFH500F-12-100-R
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MQFM-P20 | |
Length | 101.6 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | QFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Seated Height-Max | 13.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | QUAD | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 60.96 mm |